- RS Stock No.:
- 172-0985
- Mfr. Part No.:
- DC70/3
- Brand:
- Cressall
Discontinued product
- RS Stock No.:
- 172-0985
- Mfr. Part No.:
- DC70/3
- Brand:
- Cressall
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Cressalls range of 3kW portable load banks are designed for testing 28V and 50V DC systems, such as batteries and uninterruptible power supplies (UPSs), with fully variable current control. The load banks are fan-cooled with twin 150mm axial fans, helping to ensure a compact design, and fitted with DC shunts for accurate current monitoring. The fan supply is taken from the test load itself. Units are fitted with over temperature protection. To reduce weight enclosures are manufactured from aluminium. They are fitted with a carrying handle on the removable lid, which is used for cable storage. Load banks are supplied with two power cables with quick release connectors.
Compact
Self-contained
Fully variable
Portable
Self-contained
Fully variable
Portable
Specifications
Attribute | Value |
---|---|
Test Voltage | 30 → 50V dc |
Power Rating | 3kW |
Input Voltage | 50V dc |
Current Range | 0.6 → 70 A |
Peak Current | 70A |
Fixed Section Current | 5 A, 2 x 10 A, 2 x 20A |
Variable Section Current | 0.6 → 5A |
Height | 500mm |
Width | 400mm |
Depth | 200mm |
Dimensions | 400 x 200 x 500mm |
Weight | 10kg |
IP Rating | IP20 |
Voltage | Single |
Load Bank Type | Resistive |
Cable Length | 2.4m |