Elesa Liquid Level Indicator GN.37554 M33, Metric
- RS Stock No.:
- 914-9634
- Mfr. Part No.:
- GN.37554
- Brand:
- Elesa
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$34.36
(exc. GST)
$37.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 914-9634
- Mfr. Part No.:
- GN.37554
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Liquid Level Indicator | |
| Connection Thread Standard | Metric | |
| Connection Thread Size | M33 | |
| Housing Material | 303 Stainless Steel, Stainless Steel | |
| Maximum Operating Temperature | 100°C | |
| Seal Material | Stainless Steel | |
| Series | GN 743.4 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Liquid Level Indicator | ||
Connection Thread Standard Metric | ||
Connection Thread Size M33 | ||
Housing Material 303 Stainless Steel, Stainless Steel | ||
Maximum Operating Temperature 100°C | ||
Seal Material Stainless Steel | ||
Series GN 743.4 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Fluid Level Sight Glass - Stainless Steel
An oil level indicator manufactured from AISI 303 stainless steel. The glass window gives immediate indication of the tanks oil level and is ideal for pressurised oil tanks, reservoirs and hydraulic power packs. Suitable for systems with a continuous working temperature of up to 100°
Related links
- Elesa Liquid Level Indicator GN.37474 Metric
- Elesa Liquid Level Indicator GN.37466 M20, Metric
- Elesa Liquid Level Indicator GN.37470 BSPP
- Elesa Liquid Level Indicator GN.37550 Metric
- Elesa Liquid Level Indicator GN.37472 G
- Elesa Liquid Level Indicator GN.37478 M42, Metric
- Elesa Liquid Level Indicator GN.37548 M16, Metric
- Elesa Liquid Level Indicator GN.37462, Metric
