- RS Stock No.:
- 268-7569
- Mfr. Part No.:
- 11349
- Brand:
- Elesa
2 In Global stock for delivery within 10 working day(s)
16 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$78.86
(exc. GST)
$86.75
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $78.86 |
5 - 9 | $76.50 |
10 - 24 | $74.92 |
25 + | $74.13 |
- RS Stock No.:
- 268-7569
- Mfr. Part No.:
- 11349
- Brand:
- Elesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Elesa 11349 HCX series is a level indicator. It has transparent polyamide based technopolymer body. It is highly resistant to shocks, solvents, oils with additives, aliphatic and aromatic hydrocarbons.
Ultrasound welding to guarantee a perfect seal
Maximum fluid level visibility even from side positions
Lens effect for a better visibility of the fluid level
Maximum fluid level visibility even from side positions
Lens effect for a better visibility of the fluid level
Specifications
Attribute | Value |
---|---|
Connection Thread | M10 |
Level Indicator Type | Column Level Indicator |
Scale Length | 40mm |
Connection Thread Size | M10 |
Sight Gauge Material | PA Based Polymer |
Screws and Fittings Material | Zinc Plated Steel |
Related links
- Elesa Liquid Level Indicator 111014, M12
- Elesa Liquid Level Indicator 11342, M10
- Elesa Liquid Level Indicator 111005, M10
- Elesa Liquid Level Indicator 11341, M10
- Elesa Liquid Level Indicator 11343, M10
- Elesa Liquid Level Indicator 111004, M10
- Elesa Liquid Level Indicator 11345, M10
- Elesa Liquid Level Indicator 110083