-6 V Voltage Regulator, 500mA, 1-Channel Negative 3-Pin, TO-220F
- RS Stock No.:
- 367-748P
- Mfr. Part No.:
- NJM79M06FA
- Brand:
- New Japan Radio
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 25 units (supplied in a bag)*
$15.65
(exc. GST)
$17.225
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 25 - 95 | $0.626 |
| 100 - 245 | $0.612 |
| 250 - 495 | $0.60 |
| 500 + | $0.588 |
*price indicative
- RS Stock No.:
- 367-748P
- Mfr. Part No.:
- NJM79M06FA
- Brand:
- New Japan Radio
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | New Japan Radio | |
| Maximum Output Current | 500mA | |
| Output Voltage | -6 V | |
| Number of Outputs | 1 | |
| Line Regulation | 60 mV | |
| Load Regulation | 60 mV | |
| Polarity | Negative | |
| Mounting Type | Through Hole | |
| Quiescent Current | 2.2mA | |
| Package Type | TO-220F | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Power Rating | 7.5W | |
| Dimensions | 10 x 4.7 x 9.5mm | |
| Height | 9.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | -35 V | |
| Maximum Operating Temperature | +85 °C | |
| Length | 10mm | |
| Width | 4.7mm | |
| Select all | ||
|---|---|---|
Brand New Japan Radio | ||
Maximum Output Current 500mA | ||
Output Voltage -6 V | ||
Number of Outputs 1 | ||
Line Regulation 60 mV | ||
Load Regulation 60 mV | ||
Polarity Negative | ||
Mounting Type Through Hole | ||
Quiescent Current 2.2mA | ||
Package Type TO-220F | ||
Pin Count 3 | ||
Output Type Fixed | ||
Power Rating 7.5W | ||
Dimensions 10 x 4.7 x 9.5mm | ||
Height 9.5mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage -35 V | ||
Maximum Operating Temperature +85 °C | ||
Length 10mm | ||
Width 4.7mm | ||
RoHS Status: Not Applicable
