-8 V Voltage Regulator, 500mA, 1-Channel Negative 3-Pin, TO-220F

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
367-744
Mfr. Part No.:
NJM79M08FA
Brand:
New Japan Radio
Find similar products by selecting one or more attributes.
Select all

Brand

New Japan Radio

Maximum Output Current

500mA

Number of Outputs

1

Output Voltage

-8 V

Line Regulation

80 mV

Load Regulation

80 mV

Mounting Type

Through Hole

Polarity

Negative

Quiescent Current

2.2mA

Package Type

TO-220F

Pin Count

3

Output Type

Fixed

Power Rating

7.5W

Dimensions

10 x 4.7 x 9.5mm

Maximum Operating Temperature

+85 °C

Height

9.5mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

-35 V

Length

10mm

Width

4.7mm

RoHS Status: Not Applicable

NJM79Mxx, 500mA Voltage Regulators, New Japan Radio


The New Japan Radio NJM79Mxx Family of linear voltage regulators covers a range of negative voltage regulation. This series has fixed output voltages from -5 V up to -15 V. The NJM79 range features the internal short circuit current limiting and also the thermal overload protection making them a robust Integrated circuit (IC). Applications include on card regulation or where a negative voltage level with a small current output is needed. There are no external devices required for operation although these devices can be used with external devices to obtain adjustable output voltages and current.

NJM79Mx
Fixed Negative Output Voltages: -5 V, -6 V, -8 V, -9 V, -12 V and -15 V
Output Current: 0.5A
Bipolar Technology: NJR Planar epitaxial process
Good Ripple Rejection
Package Outline TO220F and TO252


Linear Voltage Regulators, New Japan Radio