Services
Ideas & Advice
Special Offers & Clearance
Menu
Parcel Tracking
Login / Sign up
View Basket
0
Menu
MPN
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Power Management ICs
/
Linear Voltage Regulators
Linear Voltage Regulators
1 Product showing for Linear Voltage Regulators
Compare (0/8)
Reset
Download to CSV
Download
1 of 1
Filters
Sort By
Relevance
Price: Low to High
Price: High to Low
Compare
Product Details
Price (ex. GST)
Unavailable
ON Semiconductor, 2.5 V Linear Voltage Regulator, 100mA, 1-Channel, 2.5% 5-Pin, TSOP MC78LC25NTRG
RS Stock No.
785-7027P
Mfr. Part No.
MC78LC25NTRG
Subtotal 10 units (supplied on a continuous strip)
$10.66
(exc. GST)
Quantity
Add
Datasheets
1
Results per page
20
50
100
Back to the Top