1.2 → 37 V Voltage Regulator, 1A, 1-Channel, Adjustable, 1% 3+Tab-Pin, SOT-223

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
363-263
Mfr. Part No.:
LM317AEMP/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Linear Voltage

Maximum Output Current

1A

Output Voltage

1.2 → 37 V

Number of Outputs

1

Line Regulation

0.01 %/V

Load Regulation

0.5 %

Accuracy

1%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-223

Reference Voltage

1.262V

Pin Count

3+Tab

Output Type

Adjustable

Dimensions

6.5 x 3.56 x 1.6mm

Maximum Input Voltage

40 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

4.2 V

Height

1.6mm

Length

6.5mm

Width

3.56mm