- RS Stock No.:
- 806-8326
- Mfr. Part No.:
- RE50L1D502W3699
- Brand:
- Vishay
37 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,106.47
(exc. GST)
$1,217.12
(inc. GST)
Units | Per unit |
1 + | $1,106.47 |
- RS Stock No.:
- 806-8326
- Mfr. Part No.:
- RE50L1D502W3699
- Brand:
- Vishay
Legislation and Compliance
Product Details
Sensor type slide movement sensor
Vishay Sfernice REC 50L model.
Sensor type slide movement sensor.
Spring return to reference position.
Plastic track technology.
High level of accuracy and extremely long service life.
Wire outputs, mounted via sliding lugs.
Enclosure Ø 12.7 mm.
Sensor type slide movement sensor.
Spring return to reference position.
Plastic track technology.
High level of accuracy and extremely long service life.
Wire outputs, mounted via sliding lugs.
Enclosure Ø 12.7 mm.
Specifications
Attribute | Value |
---|---|
Encoder Technology | Linear Measuring |
Series | REC 50L |
Shaft Diameter | 3.18mm |
IP Rating | IP67 |
Overall Width | 42mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Mounting Type | Cable Mount |