- RS Stock No.:
- 332-2189
- Mfr. Part No.:
- LT-M-0175-S 0000X000X00
- Brand:
- Gefran
On back order for despatch 29/04/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$422.52
(exc. GST)
$464.77
(inc. GST)
Units | Per unit |
1 - 9 | $422.52 |
10 - 49 | $412.16 |
50 + | $397.22 |
- RS Stock No.:
- 332-2189
- Mfr. Part No.:
- LT-M-0175-S 0000X000X00
- Brand:
- Gefran
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
LT series slide movement sensors
Linear movement sensors for servo control cylinder position.
Axle drive with M6 thread size and mounting with mobile stirrups.
No variation of electrical output signal outside theoretical electrical stroke.
Connector outputs, type DIN 43650 - ISO 4400 4pins.
Axle drive with M6 thread size and mounting with mobile stirrups.
No variation of electrical output signal outside theoretical electrical stroke.
Connector outputs, type DIN 43650 - ISO 4400 4pins.
Specifications
Attribute | Value |
---|---|
Encoder Technology | Linear Measuring |
Stroke | 175mm |
Supply Voltage | 60 V |
IP Rating | IP60 |
Overall Height | 34.5mm |
Overall Width | 468mm |
Overall Depth | 33mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +100°C |
Related links
- Igus 1.75mm White iglidur l150-PF 3D Printer Filament, 750g
- Igus 1.75mm White iglidur I180-PF 3D Printer Filament, 750g
- Igus 1.75mm Yellow iglidur l190-PF 3D Printer Filament, 750g
- Igus 1.75mm Black iglidur l180-BL-PF 3D Printer Filament, 250g
- Igus 1.75mm Yellow iglidur J260-PF 3D Printer Filament, 750g
- Igus 1.75mm Black iglidur l180-BL-PF 3D Printer Filament, 750g
- Molex 63819 Locator
- Gefran Transducer Linear Transducer