Johnson Electric Linear Solenoid, 12 V dc, 37.29 x 33.32 x 40.87 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-6477
Mfr. Part No.:
B22-L-254-M-36
Brand:
Johnson Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Johnson Electric

Supply Voltage

12 V dc

Action

Pull

Dimensions

37.29 x 33.32 x 40.87 mm

Coil Resistance

14.55Ω

Johnson Electric’s linear open frame solenoid technology consists of an open iron frame, an overmolded or taped coil, and a movable plunger in the center of the coil. This platform is available in AC and DC versions and in two frame styles, the C Frame style, in which the coil is enclosed on side, and the Box Frame style in which the coil in enclosed on two sides. The Box Frame style provides slightly higher force output and higher resistance to environmental conditions. Open Frame Solenoid technology offers an economical design for high volume applications, continuous or intermittent duty, and on/off operation common in applications such as vending machines and automated door locks. This technology offers life up to 5 million cycles and a variety of size, force and stroke options.

Low cost, high volume products
Strokes to 24 mm
Custom design work is our strength
Printers
Coin dispensers
Security door locks
Storage/retrieval systems
PC board insertion equipment
Vending

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.