Johnson Electric Linear Solenoid, 13.5 V dc
- RS Stock No.:
- 173-6448
- Mfr. Part No.:
- 152099-230
- Brand:
- Johnson Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-6448
- Mfr. Part No.:
- 152099-230
- Brand:
- Johnson Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Johnson Electric | |
| Supply Voltage | 13.5 V dc | |
| Action | Pull | |
| Maximum Stroke | 10mm | |
| Coil Resistance | 22.78Ω | |
| Wire Size | 30AWG | |
| Select all | ||
|---|---|---|
Brand Johnson Electric | ||
Supply Voltage 13.5 V dc | ||
Action Pull | ||
Maximum Stroke 10mm | ||
Coil Resistance 22.78Ω | ||
Wire Size 30AWG | ||
Johnson Electric Pull Action Tubular Solenoid
The Johnson Electric pull action tubular solenoid works on 13.5VDC supply voltage. It provides high force for short stroke applications and is ideal for applications that require long life and high reliability. The STA technology is constructed with a low friction system bobbin, which ensures a life of 25 million actuations. The STA-Series provides high resistance to shock and vibration to withstand extreme ambient conditions and is also available in magnetic latching versions.
Features and Benefits
100% duty cycle
Coil resistance of 22.78ohm
Dielectric strength is 1000VRMS
Strokes up to 2-1/2in
Wire size is 30AWG
Coil resistance of 22.78ohm
Dielectric strength is 1000VRMS
Strokes up to 2-1/2in
Wire size is 30AWG
Applications
Card readers
Drum friction brakes
Pen plotters
Pumps
Drum friction brakes
Pen plotters
Pumps
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
