Johnson Electric Linear Solenoid, 8 V dc, 7.6N
- RS Stock No.:
- 173-6432
- Mfr. Part No.:
- 174534-033
- Brand:
- Johnson Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-6432
- Mfr. Part No.:
- 174534-033
- Brand:
- Johnson Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Johnson Electric | |
| Power Consumption | 4.5 W | |
| Supply Voltage | 8 V dc | |
| Holding Force | 7.6N | |
| Plunger Diameter | 3.17mm | |
| Product Height | 12.7mm | |
| Product Width | 19.05 Dia.mm | |
| Wire Size | 33AWG | |
| Select all | ||
|---|---|---|
Brand Johnson Electric | ||
Power Consumption 4.5 W | ||
Supply Voltage 8 V dc | ||
Holding Force 7.6N | ||
Plunger Diameter 3.17mm | ||
Product Height 12.7mm | ||
Product Width 19.05 Dia.mm | ||
Wire Size 33AWG | ||
- COO (Country of Origin):
- US
Johnson Electrics Low Profile Linear DC Solenoids offer extremely compact design which optimizes the magnetic flux path for maximum force versus stroke characteristics. The construction of the plunger assembly provides an auxiliary flux path which permits a significant increase in force. The reliability and high performance of the low profile design make it an ideal choice for applications in which consistent, reliable operation is critical. Long life operation with very high force in a small package make the Low Profile Linear DC Solenoid technology idea for a variety of applications including pumps, packaging equipment, and instrumentation & testing equipment.
Linear actuation
Space-saving, low-profile
configuration
Ideal for high force, short
stroke applications
Forces to 845 N
Stroke lengths to 18 mm
Space-saving, low-profile
configuration
Ideal for high force, short
stroke applications
Forces to 845 N
Stroke lengths to 18 mm
