Igus Linear Shaft Support Bearing Housing 39 x 43 x 28mm, OGA-12
- RS Stock No.:
- 488-6101
- Mfr. Part No.:
- OGA-12
- Brand:
- Igus
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$118.27
(exc. GST)
$130.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $118.27 |
| 6 - 11 | $116.83 |
| 12 + | $114.75 |
*price indicative
- RS Stock No.:
- 488-6101
- Mfr. Part No.:
- OGA-12
- Brand:
- Igus
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
| Brand | Igus | |
| Type | Bearing Housing | |
| Dimensions | 39 x 43 x 28mm | |
| Housing Width | 43mm | |
| Housing Length | 39mm | |
| Housing Height | 28mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Type Bearing Housing | ||
Dimensions 39 x 43 x 28mm | ||
Housing Width 43mm | ||
Housing Length 39mm | ||
Housing Height 28mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Ball Bushings Bearing Housings - Open
Aluminium extrusion designed to house open ball bushings.

Related links
- Igus Linear Shaft Support Bearing Housing 39 x 43 x 35mm, RGA-12
- Igus Linear Shaft Support Bearing Housing 79 x 87 x 60mm, OGA-30
- Ewellix Linear Shaft Support Bearing Housing 45 x 27 x 28mm, LHCR 8
- Igus Linear Shaft Support Bearing Housing 67 x 78 x 60mm, RGA-25
- Igus Linear Shaft Support Bearing Housing 54 x 60 x 50mm, RGA-20
- Ewellix Linear Shaft Support Bearing Housing 40 x 18 x 33mm, LSHS12
- Ewellix Linear Shaft Support Bearing Housing 45 x 20 x 38mm, LSHS16
- Ewellix Linear Shaft Support Bearing Housing 70 x 20 x 43.5mm, LSCS 20