Ewellix Linear Shaft Support Bearing Housing 56 x 34.5 x 35mm, LHCT 16
- RS Stock No.:
- 423-2368
- Mfr. Part No.:
- LHCT 16
- Brand:
- Ewellix Makers in Motion
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$180.62
(exc. GST)
$198.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 5 | $180.62 |
| 6 - 11 | $177.39 |
| 12 + | $172.19 |
*price indicative
- RS Stock No.:
- 423-2368
- Mfr. Part No.:
- LHCT 16
- Brand:
- Ewellix Makers in Motion
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ewellix Makers in Motion | |
| Type | Bearing Housing | |
| Dimensions | 56 x 34.5 x 35mm | |
| Housing Width | 34.5mm | |
| Housing Length | 56mm | |
| Housing Height | 35mm | |
| Select all | ||
|---|---|---|
Brand Ewellix Makers in Motion | ||
Type Bearing Housing | ||
Dimensions 56 x 34.5 x 35mm | ||
Housing Width 34.5mm | ||
Housing Length 56mm | ||
Housing Height 35mm | ||
RoHS Status: Not Applicable
LHCT Bearing Housing - Open
Open housing design for use with LBCT/LBHT linear ball bearings.
Integral grease nipple

Related links
- Ewellix Linear Shaft Support Bearing Housing 56 x 15 x 35.5mm, LSCS 16
- Ewellix Linear Shaft Support Bearing Housing 70 x 41 x 41mm, LHCT 20
- Ewellix Linear Shaft Support Bearing Housing 62 x 28 x 54mm, LSHS25
- Ewellix Linear Shaft Support Bearing Housing 45 x 27 x 28mm, LHCR 8
- Ewellix Linear Shaft Support Bearing Housing 70 x 41 x 48mm, LHCR 20
- Ewellix Linear Shaft Support Bearing Housing 88 x 30 x 63mm, LSCS 30
- Ewellix Linear Shaft Support Bearing Housing 40 x 18 x 33mm, LSHS12
- Ewellix Linear Shaft Support Bearing Housing 45 x 20 x 38mm, LSHS16
