Ewellix Makers in Motion Linear Shaft Support Bearing Housing 34.5 mm, LHCR 12 52 mm 31 mm

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$82.13

(exc. GST)

$90.34

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
Temporarily out of stock
  • Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 5$82.13
6 - 11$81.13
12 +$79.43

*price indicative

RS Stock No.:
423-2273
Mfr. Part No.:
LHCR 12
Brand:
Ewellix Makers in Motion
Find similar products by selecting one or more attributes.
Select all

Brand

Ewellix Makers in Motion

Product Type

Linear Shaft Support

Sub Type

Bearing Housing

Overall Length

52mm

Inside Diameter

12 mm

Material

Aluminium

Series

LHCR

Standards/Approvals

No

Overall Height

34.5mm

Overall Width

31mm

RoHS Status: Not Applicable

COO (Country of Origin):
DE

LHCR Bearing Housing - Closed


Closed housing design for use with LBCR linear ball bearing and LPAR linear plain bearings.

Integral grease nipple

Related links