Ewellix Linear Shaft Support Bearing Housing 45 x 20 x 38mm, LSHS16
- RS Stock No.:
- 284-9510
- Mfr. Part No.:
- LSHS16
- Brand:
- Ewellix Makers in Motion
Bulk discount available
Subtotal (1 unit)*
$121.52
(exc. GST)
$133.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $121.52 |
| 6 - 11 | $120.04 |
| 12 + | $117.55 |
*price indicative
- RS Stock No.:
- 284-9510
- Mfr. Part No.:
- LSHS16
- Brand:
- Ewellix Makers in Motion
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
| Brand | Ewellix Makers in Motion | |
| Type | Bearing Housing | |
| Dimensions | 45 x 20 x 38mm | |
| Housing Width | 20mm | |
| Housing Length | 45mm | |
| Housing Height | 38mm | |
| Select all | ||
|---|---|---|
Brand Ewellix Makers in Motion | ||
Type Bearing Housing | ||
Dimensions 45 x 20 x 38mm | ||
Housing Width 20mm | ||
Housing Length 45mm | ||
Housing Height 38mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
LSHS Shaft Blocks
LSHS shaft blocks are solid aluminium alloy extrusions.
LSHS shaft blocks are mounted with through bolts or directly via threaded holes in the base.



Related links
- Ewellix Linear Shaft Support Bearing Housing 45 x 27 x 28mm, LHCR 8
- Ewellix Linear Shaft Support Bearing Housing 70 x 20 x 43.5mm, LSCS 20
- Ewellix Linear Shaft Support Bearing Housing 70 x 41 x 48mm, LHCR 20
- Ewellix Linear Shaft Support Bearing Housing 70 x 41 x 41mm, LHCT 20
- Ewellix Linear Shaft Support Bearing Housing 40 x 18 x 33mm, LSHS12
- Ewellix Linear Shaft Support Bearing Housing 88 x 30 x 63mm, LSCS 30
- Ewellix Linear Shaft Support Bearing Housing 52 x 31 x 34.5mm, LHCR 12
- Ewellix Linear Shaft Support Bearing Housing 62 x 28 x 54mm, LSHS25