- RS Stock No.:
- 311-1939
- Mfr. Part No.:
- GDL-FD25-0350X0A-000-0000
- Brand:
- Parker Origa
Discontinued product
- RS Stock No.:
- 311-1939
- Mfr. Part No.:
- GDL-FD25-0350X0A-000-0000
- Brand:
- Parker Origa
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Rails
Note
Carriages sold separately
Guides & Rails, Aluminium - Parker Origa
Lightweight aluminium carriage construction reduces moving masses and allows increased travel speeds
Designed to carry medium weight loads up to 10m/s on needle bearings which run on ground steel tracks secured into aluminium profile rails
Designed to carry medium weight loads up to 10m/s on needle bearings which run on ground steel tracks secured into aluminium profile rails
Specifications
Attribute | Value |
---|---|
Rail Width | 25mm |
Rail Length | 350mm |
Manufacturer Series | GDL |
Material | Anodised Aluminium |
Dynamic Load Rating | 10100N |
Static Load Rating | 9000N |