INA Bearing Unit KTHK20-B-PP-AS KTHK Series

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$366.65

(exc. GST)

$403.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$366.65
13 - 24$356.43
25 +$346.86

*price indicative

RS Stock No.:
194-7239
Mfr. Part No.:
KTHK20-B-PP-AS
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Bearing Unit

Bearing Inside Diameter

20mm

Dynamic Load Rating

1.8kN

Overall Length

42.5mm

Static Load Rating

1.58kN

Base to Bore Centerline

23mm

Acceptable Bearing Type

Closed

Overall Width

65mm

Standards/Approvals

No

Overall Height

53mm

Series

KTHK

Schaeffler KTHK Series Bearing Unit, 20mm Inside Diameter, 1800N Dynamic Load Rating - KTHK20-B-PP-AS


This bearing unit is a linear ball bearing unit designed to provide precise linear motion in various mechanical applications. Featuring a robust closed design, it has a bearing inside diameter of 20mm and housing dimensions of 65 mm x 53 mm x 42.5 mm, making it suitable for a variety of settings, including automation and manufacturing.

Features & Benefits


• Includes a static load rating of 1580N for enhanced durability

• Compact housing dimensions facilitate easy installation in confined spaces

• Precision engineering ensures smooth operation in linear motion usage

• Closed bearing type provides protection against contaminants

• Designed for use with standard industry equipment and machinery

Applications


• Ideal for linear motion systems in manufacturing equipment

• Utilised in robotics for precise control movements

• Suitable for electrical and automation systems requiring dependable motion

• Effective in conveyor systems for material handling

What is the significance of the dynamic load rating for this product?


The dynamic load rating of 1800N indicates the maximum load the bearing can handle while in motion without exhibiting excessive wear, ensuring longevity and performance in demanding applications.

How does the closed type of bearing enhance reliability in this unit?


The closed design protects the internal components from dust and debris, reducing maintenance needs and improving the lifespan of the bearing unit in industrial environments.

Can this bearing unit be used in high-speed applications?


Yes, its precision ball bearing design supports high-speed applications while maintaining stability under load, making it a good choice for various machinery needing quick and accurate linear motion.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy