Texas Instruments SN75C188N Line Transmitter, 14-Pin PDIP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
660-9274
Mfr. Part No.:
SN75C188N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Through Hole

Number of Transmitters

4 (RS-232)

Package Type

PDIP

Maximum Operating Temperature

+70 °C

Pin Count

14

Minimum Operating Temperature

0 °C

Dimensions

19.3 x 6.35 x 4.57mm