Texas Instruments SN75178BP Line Transmitter, 8-Pin PDIP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
630-932
Mfr. Part No.:
SN75178BP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Through Hole

Package Type

PDIP

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Pin Count

8

Dimensions

9.81 x 6.35 x 4.57mm