MaxLinear SP3483CN-L Line Transceiver, 8-Pin SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
769-5315
Mfr. Part No.:
SP3483CN-L
Brand:
MaxLinear
Find similar products by selecting one or more attributes.
Select all

Brand

MaxLinear

IC Type

Line Transceiver IC

Input Type

Differential

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Maximum Operating Temperature

+70 °C

Pin Count

8

Minimum Operating Temperature

0 °C

Dimensions

4.9 x 3.9 x 1.65mm

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.