Maxim Integrated MAX3082ECSA+ Line Transceiver, 8-Pin SOIC
- RS Stock No.:
- 732-9052P
- Mfr. Part No.:
- MAX3082ECSA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Bulk discount available
Subtotal 10 units (supplied in a tube)*
$43.90
(exc. GST)
$48.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 - 49 | $4.39 |
| 50 - 99 | $4.30 |
| 100 - 249 | $4.17 |
| 250 + | $4.05 |
*price indicative
- RS Stock No.:
- 732-9052P
- Mfr. Part No.:
- MAX3082ECSA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Number of Transmitters | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 5 x 4 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Number of Transmitters 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 5 x 4 x 1.5mm | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
