Texas Instruments 2-Channel Line Transceiver, Differential, 16-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal 500 units (supplied on a reel)*

$2,130.00

(exc. GST)

$2,345.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 385 unit(s), ready to ship from another location

Units
Per unit
500 - 995$4.26
1000 +$4.22

*price indicative

Packaging Options:
RS Stock No.:
732-1180P
Mfr. Part No.:
SN65C1167NSR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Line Transceiver

Logic Family

SN65

Logic Function

Differential Driver

IC Type

Dual Channel Transceiver

Number of Channels

2

Input Type

Differential

Output Type

Differential

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

4.5V

Pin Count

16

Maximum Supply Voltage

5.5V

Maximum High Level Output Current

-20mA

Maximum Low Level Output Current

20mA

Maximum Propagation Delay Time @ CL

27ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

SN65C1167

Length

10.4mm

Height

2mm

Automotive Standard

No

Supply Current

200mA

RS-422 Line Transceivers, Texas Instruments


RS-422 Line Drivers and Receivers