Texas Instruments ISO1176DW Line Transceiver, 16-Pin SOIC
- RS Stock No.:
- 709-3015P
- Mfr. Part No.:
- ISO1176DW
- Brand:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal 10 units (supplied in a tube)*
$147.50
(exc. GST)
$162.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 - 19 | $14.75 |
| 20 + | $14.48 |
*price indicative
- RS Stock No.:
- 709-3015P
- Mfr. Part No.:
- ISO1176DW
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Number of Transmitters | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Maximum Operating Temperature | +85 °C | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 10.28 x 7.52 x 2.35mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Number of Transmitters 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Maximum Operating Temperature +85 °C | ||
Pin Count 16 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 10.28 x 7.52 x 2.35mm | ||
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
