MaxLinear SP490CN-L/TR Line Transceiver, 8-Pin SOIC
- RS Stock No.:
- 686-5715P
- Mfr. Part No.:
- SP490CN-L/TR
- Brand:
- MaxLinear
Bulk discount available
Subtotal 25 units (supplied on a continuous strip)*
$67.20
(exc. GST)
$73.925
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 25 - 120 | $2.688 |
| 125 - 620 | $2.67 |
| 625 - 1245 | $2.644 |
| 1250 + | $2.62 |
*price indicative
- RS Stock No.:
- 686-5715P
- Mfr. Part No.:
- SP490CN-L/TR
- Brand:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Input Type | Differential | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 1 | |
| Package Type | SOIC | |
| Maximum Operating Temperature | +85 °C | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 4.9 x 3.9 x 1.65mm | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Input Type Differential | ||
Mounting Type Surface Mount | ||
Number of Transmitters 1 | ||
Package Type SOIC | ||
Maximum Operating Temperature +85 °C | ||
Pin Count 8 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4.9 x 3.9 x 1.65mm | ||
