STMicroelectronics 2-Channel Line Transceiver, Differential, 16-Pin TSSOP
- RS Stock No.:
- 686-4885P
- Mfr. Part No.:
- ST3232CTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
Subtotal 625 units (supplied on a reel)*
$1,497.50
(exc. GST)
$1,647.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 780 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 625 - 1245 | $2.396 |
| 1250 + | $2.364 |
*price indicative
- RS Stock No.:
- 686-4885P
- Mfr. Part No.:
- ST3232CTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS/TTL | |
| Logic Function | Line Transceiver | |
| IC Type | Line Transceiver IC | |
| Number of Channels | 2 | |
| Input Type | Single Ended | |
| Output Type | Differential | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | -1mA | |
| Maximum Propagation Delay Time @ CL | 200ns | |
| Minimum Operating Temperature | 0°C | |
| Maximum Low Level Output Current | 1.6mA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Series | ST3232C | |
| Length | 5.1mm | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| Supply Current | 2mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS/TTL | ||
Logic Function Line Transceiver | ||
IC Type Line Transceiver IC | ||
Number of Channels 2 | ||
Input Type Single Ended | ||
Output Type Differential | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current -1mA | ||
Maximum Propagation Delay Time @ CL 200ns | ||
Minimum Operating Temperature 0°C | ||
Maximum Low Level Output Current 1.6mA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Series ST3232C | ||
Length 5.1mm | ||
Height 1.2mm | ||
Automotive Standard No | ||
Supply Current 2mA | ||
