Texas Instruments Line Transceiver, Differential, Non-Inverting, 8-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal 20 units (supplied in a tube)*

$147.04

(exc. GST)

$161.74

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship from another location

Units
Per unit
20 - 35$7.352
40 +$7.242

*price indicative

Packaging Options:
RS Stock No.:
660-9366P
Mfr. Part No.:
SN75LBC176D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Line Transceiver

Logic Family

SN75

Logic Function

Bus Transceiver

IC Type

Line Transceiver IC

Number of Channels

1

Input Type

Differential

Output Type

Differential

Polarity

Non-Inverting

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

4.75V

Pin Count

8

Maximum High Level Output Current

-60mA

Maximum Supply Voltage

5.25V

Maximum Propagation Delay Time @ CL

33ns

Minimum Operating Temperature

0°C

Maximum Low Level Output Current

60mA

Maximum Operating Temperature

70°C

Standards/Approvals

No

Series

SN75LBC176

Height

1.75mm

Length

5mm

Supply Current

1.75mA

Automotive Standard

AEC-Q100

RS-485 Line Drivers and Receivers, High Speed, Texas Instruments


A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.

RS-485 Line Drivers and Receivers