Texas Instruments SN75C3243PW Line Transceiver, 28-Pin TSSOP
- RS Stock No.:
- 660-9296P
- Mfr. Part No.:
- SN75C3243PW
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 25 units (supplied in a tube)*
$116.65
(exc. GST)
$128.325
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 25 - 95 | $4.666 |
| 100 - 245 | $4.526 |
| 250 - 495 | $4.388 |
| 500 + | $4.256 |
*price indicative
- RS Stock No.:
- 660-9296P
- Mfr. Part No.:
- SN75C3243PW
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| IC Type | Multichannel Line Transceiver IC | |
| Input Type | Single Ended | |
| Number of Transmitters | 3 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 28 | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Dimensions | 9.7 x 4.4 x 1.15mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
IC Type Multichannel Line Transceiver IC | ||
Input Type Single Ended | ||
Number of Transmitters 3 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 28 | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Dimensions 9.7 x 4.4 x 1.15mm | ||
