Texas Instruments SN65HVD35D Line Transceiver, 14-Pin SOIC
- RS Stock No.:
- 660-8900P
- Mfr. Part No.:
- SN65HVD35D
- Brand:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal 25 units (supplied in a tube)*
$213.00
(exc. GST)
$234.25
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 25 - 99 | $8.52 |
| 100 + | $8.05 |
*price indicative
- RS Stock No.:
- 660-8900P
- Mfr. Part No.:
- SN65HVD35D
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Input Type | Differential | |
| Number of Transmitters | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Pin Count | 14 | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Input Type Differential | ||
Number of Transmitters 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Pin Count 14 | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
