Texas Instruments MAX3232CDB Line Transceiver, 16-Pin SSOP
- RS Stock No.:
- 660-8685
- Mfr. Part No.:
- MAX3232CDB
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$19.40
(exc. GST)
$21.35
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 15 | $3.88 | $19.40 |
| 20 - 35 | $3.824 | $19.12 |
| 40 + | $3.752 | $18.76 |
*price indicative
- RS Stock No.:
- 660-8685
- Mfr. Part No.:
- MAX3232CDB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| IC Type | Dual Line Transceiver IC | |
| Input Type | Single Ended | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 2 | |
| Package Type | SSOP | |
| Maximum Operating Temperature | +70 °C | |
| Pin Count | 16 | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 6.2 x 5.3 x 1.95mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
IC Type Dual Line Transceiver IC | ||
Input Type Single Ended | ||
Mounting Type Surface Mount | ||
Number of Transmitters 2 | ||
Package Type SSOP | ||
Maximum Operating Temperature +70 °C | ||
Pin Count 16 | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 6.2 x 5.3 x 1.95mm | ||
