Texas Instruments MAX3221IDB Line Transceiver, 16-Pin SSOP
- RS Stock No.:
- 660-8635P
- Mfr. Part No.:
- MAX3221IDB
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal 25 units (supplied in a tube)*
$84.35
(exc. GST)
$92.775
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 25 - 95 | $3.374 |
| 100 - 245 | $3.27 |
| 250 - 495 | $3.202 |
| 500 + | $3.136 |
*price indicative
- RS Stock No.:
- 660-8635P
- Mfr. Part No.:
- MAX3221IDB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Input Type | Single Ended | |
| Number of Transmitters | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Pin Count | 16 | |
| Dimensions | 6.2 x 5.3 x 1.95mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Input Type Single Ended | ||
Number of Transmitters 1 | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Pin Count 16 | ||
Dimensions 6.2 x 5.3 x 1.95mm | ||
