Texas Instruments MAX3221CDB Line Transceiver, 16-Pin SSOP

This image is representative of the product range

Bulk discount available

Subtotal 25 units (supplied in a tube)*

$70.85

(exc. GST)

$77.925

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
25 - 95$2.834
100 - 245$2.704
250 - 495$2.49
500 +$2.334

*price indicative

Packaging Options:
RS Stock No.:
660-8622P
Mfr. Part No.:
MAX3221CDB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Input Type

Single Ended

Mounting Type

Surface Mount

Number of Transmitters

1

Package Type

SSOP

Maximum Operating Temperature

+70 °C

Pin Count

16

Minimum Operating Temperature

0 °C

Dimensions

6.2 x 5.3 x 1.95mm