Texas Instruments MAX202IDW Line Transceiver, 16-Pin SOIC
- RS Stock No.:
- 660-8587P
- Mfr. Part No.:
- MAX202IDW
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 660-8587P
- Mfr. Part No.:
- MAX202IDW
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| IC Type | Dual Line Transceiver IC | |
| Input Type | Single Ended | |
| Number of Transmitters | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Pin Count | 16 | |
| Dimensions | 10.28 x 7.52 x 2.35mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
IC Type Dual Line Transceiver IC | ||
Input Type Single Ended | ||
Number of Transmitters 2 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Pin Count 16 | ||
Dimensions 10.28 x 7.52 x 2.35mm | ||
