Texas Instruments SN75LBC176ADR Line Transceiver, 8-Pin SOIC

Bulk discount available

Subtotal 25 units (supplied on a continuous strip)*

$109.90

(exc. GST)

$120.90

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
25 - 95$4.396
100 - 245$3.706
250 - 495$3.204
500 +$2.942

*price indicative

Packaging Options:
RS Stock No.:
660-8326P
Mfr. Part No.:
SN75LBC176ADR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Input Type

Differential

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Minimum Operating Temperature

0 °C

Pin Count

8

Maximum Operating Temperature

+70 °C

Dimensions

4.9 x 3.91 x 1.58mm

RS-485 Line Drivers and Receivers, High Speed, Texas Instruments


A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.

RS-485 Line Drivers and Receivers