Texas Instruments GD75232PWR Line Transceiver, 20-Pin TSSOP
- RS Stock No.:
- 660-8180
- Mfr. Part No.:
- GD75232PWR
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 660-8180
- Mfr. Part No.:
- GD75232PWR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| IC Type | Multichannel Line Transceiver IC | |
| Input Type | Single Ended | |
| Number of Transmitters | 3 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Minimum Operating Temperature | -40 °C | |
| Pin Count | 20 | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 6.5 x 4.4 x 1.15mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
IC Type Multichannel Line Transceiver IC | ||
Input Type Single Ended | ||
Number of Transmitters 3 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Minimum Operating Temperature -40 °C | ||
Pin Count 20 | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 6.5 x 4.4 x 1.15mm | ||
