Texas Instruments Line Transceiver, Differential, Non-Inverting, 8-Pin SOIC
- RS Stock No.:
- 660-7792P
- Mfr. Part No.:
- SN65HVD30D
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal 19 units (supplied in a tube)*
$169.48
(exc. GST)
$186.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 108 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 19 - 37 | $8.92 |
| 38 + | $8.79 |
*price indicative
- RS Stock No.:
- 660-7792P
- Mfr. Part No.:
- SN65HVD30D
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Line Transceiver | |
| Logic Family | SN75 | |
| Logic Function | Line Transceiver | |
| Number of Channels | 1 | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | Differential | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Maximum High Level Output Current | -60mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 18ns | |
| Maximum Low Level Output Current | 60mA | |
| Maximum Operating Temperature | 85°C | |
| Series | SN65HVD3 | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Automotive Standard | No | |
| Supply Current | 2.1mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Line Transceiver | ||
Logic Family SN75 | ||
Logic Function Line Transceiver | ||
Number of Channels 1 | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type Differential | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Maximum High Level Output Current -60mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 18ns | ||
Maximum Low Level Output Current 60mA | ||
Maximum Operating Temperature 85°C | ||
Series SN65HVD3 | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Automotive Standard No | ||
Supply Current 2.1mA | ||
RS-485 Line Drivers and Receivers, High Speed, Texas Instruments
A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.
