Texas Instruments ISO15DW Line Transceiver, 16-Pin SOIC

Bulk discount available

Subtotal 10 units (supplied in a tube)*

$136.90

(exc. GST)

$150.60

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
10 - 19$13.69
20 +$13.49

*price indicative

Packaging Options:
RS Stock No.:
660-7663P
Mfr. Part No.:
ISO15DW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

IC Type

Line Transceiver IC

Input Type

Differential

Mounting Type

Surface Mount

Number of Transmitters

1

Package Type

SOIC

Pin Count

16

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

10.28 x 7.52 x 2.35mm

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.