Texas Instruments ISO3088DW Line Transceiver, 16-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
660-7660P
Mfr. Part No.:
ISO3088DW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

IC Type

Line Transceiver IC

Input Type

Single Ended

Mounting Type

Surface Mount

Number of Transmitters

1

Package Type

SOIC

Maximum Operating Temperature

+85 °C

Pin Count

16

Minimum Operating Temperature

-40 °C

Dimensions

10.28 x 7.52 x 2.35mm

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.