Intersil ICL3232CPZ Line Transceiver, 16-Pin PDIP
- RS Stock No.:
- 642-4569
- Mfr. Part No.:
- ICL3232CPZ
- Brand:
- Intersil
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.43
(exc. GST)
$15.875
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $2.886 | $14.43 |
| 25 - 95 | $2.802 | $14.01 |
| 100 - 245 | $2.72 | $13.60 |
| 250 - 495 | $2.664 | $13.32 |
| 500 + | $2.606 | $13.03 |
*price indicative
- RS Stock No.:
- 642-4569
- Mfr. Part No.:
- ICL3232CPZ
- Brand:
- Intersil
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intersil | |
| Input Type | Single Ended | |
| Number of Transmitters | 2 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Pin Count | 16 | |
| Dimensions | 19.68 x 7.11 x 4.95mm | |
| Select all | ||
|---|---|---|
Brand Intersil | ||
Input Type Single Ended | ||
Number of Transmitters 2 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Pin Count 16 | ||
Dimensions 19.68 x 7.11 x 4.95mm | ||
