Maxim Integrated MAX208ECAG+ Line Transceiver, 24-Pin SSOP
- RS Stock No.:
- 540-3246P
- Mfr. Part No.:
- MAX208ECAG+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal 1 unit (supplied in a tube)*
$16.35
(exc. GST)
$17.98
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $16.35 |
*price indicative
- RS Stock No.:
- 540-3246P
- Mfr. Part No.:
- MAX208ECAG+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Input Type | Single Ended | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 4 | |
| Package Type | SSOP | |
| Minimum Operating Temperature | 0 °C | |
| Pin Count | 24 | |
| Maximum Operating Temperature | +70 °C | |
| Dimensions | 8.33 x 5.38 x 1.78mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Input Type Single Ended | ||
Mounting Type Surface Mount | ||
Number of Transmitters 4 | ||
Package Type SSOP | ||
Minimum Operating Temperature 0 °C | ||
Pin Count 24 | ||
Maximum Operating Temperature +70 °C | ||
Dimensions 8.33 x 5.38 x 1.78mm | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
