Texas Instruments SN75ALS176D Line Transceiver, 8-Pin SOIC
- RS Stock No.:
- 517-2942
- Mfr. Part No.:
- SN75ALS176D
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$25.39
(exc. GST)
$27.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 15 | $5.078 | $25.39 |
| 20 - 35 | $4.994 | $24.97 |
| 40 + | $4.904 | $24.52 |
*price indicative
- RS Stock No.:
- 517-2942
- Mfr. Part No.:
- SN75ALS176D
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Line Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Mount Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Line Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Mount Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
RS-485 Line Drivers and Receivers, High Speed, Texas Instruments
A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.
