- RS Stock No.:
- 170-4499
- Mfr. Part No.:
- SP3483CN-L
- Brand:
- MaxLinear
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Tube of 98)
$1.62
(exc. GST)
$1.78
(inc. GST)
Units | Per unit | Per Tube* |
98 - 392 | $1.62 | $158.76 |
490 + | $1.458 | $142.884 |
*price indicative |
- RS Stock No.:
- 170-4499
- Mfr. Part No.:
- SP3483CN-L
- Brand:
- MaxLinear
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
RS-485 Line Drivers and Receivers, EXAR
Exar has a broad range of RS-485 transceivers that are compliant to popular field bus standards, including PROFIBUS. Some may have advanced features like enhanced receiver failsafe, and 15kV ESD protection ensuring reliable and robust data communication over long cable lengths. Exars high ESD devices are qualified up to +/-15kV IEC 61000-4-2, and +/-15kV HBM (Human Body Model).
The EXAR RS 485 transceivers can be used for RS 422 also.
Most of Exars serial transceivers are pin and spec compatible with popular industry devices for direct drop-in second source replacement.
Most of Exars serial transceivers are pin and spec compatible with popular industry devices for direct drop-in second source replacement.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RS-485 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
IC Type | Line Transceiver IC |
Input Type | Differential |
Number of Transmitters | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.9 x 1.65mm |
Related links
- MaxLinear SP485EN-L Line Transceiver, 8-Pin SOIC
- MaxLinear SP3485EN-L Line Transceiver, 8-Pin SOIC
- MaxLinear SP3072EEN-L Line Transceiver, 8-Pin SOIC
- MaxLinear SP3078EEN-L Line Transceiver, 8-Pin SOIC
- MaxLinear SP485ECN-L Line Transceiver, 8-Pin SOIC
- MaxLinear SP3494EN-L Line Transceiver, 8-Pin SOIC
- MaxLinear SP3483EN-L Line Transceiver, 8-Pin SOIC
- MaxLinear SP485EEN-L Line Transceiver, 8-Pin SOIC