Texas Instruments SN75HVD3082ED Line Transceiver, 8-Pin SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
528-549
Mfr. Part No.:
SN75HVD3082ED
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

IC Type

Line Transceiver IC

Input Type

Differential

Mounting Type

Surface Mount

Number of Transmitters

1

Package Type

SOIC

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.