Texas Instruments MAX3221CPW Line Transceiver, CMOS, Inverting, 16-Pin TSSOP

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$16.07

(exc. GST)

$17.675

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,150 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$3.214$16.07
25 +$2.646$13.23

*price indicative

RS Stock No.:
528-268
Mfr. Part No.:
MAX3221CPW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Line Transceiver

Logic Family

CMOS/TTL

Logic Function

Line Driver, Converter, Driver

IC Type

Line Transceiver

Number of Channels

1

Input Type

Single Ended

Output Type

CMOS

Polarity

Inverting

Mount Type

Surface

Package Type

TSSOP

Minimum Supply Voltage

3V

Pin Count

16

Maximum High Level Output Current

60mA

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

0°C

Maximum Low Level Output Current

35mA

Maximum Propagation Delay Time @ CL

150ns

Maximum Operating Temperature

70°C

Series

MAX3221

Standards/Approvals

No

Height

35mm

Length

853mm

Supply Current

1mA

Automotive Standard

No

RS-232 Line Transceivers, Single, Texas Instruments


RS-232 Line Drivers and Receivers


Related links