Texas Instruments SN75LBC180D Line Transceiver, 14-Pin SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
527-934
Mfr. Part No.:
SN75LBC180D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

IC Type

Line Transceiver IC

Input Type

Differential

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Dimensions

8.65 x 3.91 x 1.58mm