Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
0
0
Menu
MPN
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Electrical, Automation & Cables
Electronic Components, Power & Connectors
Mechanical, Fluid Power & Tools
PPE, Safety, Test & IT
My Account
Our Brands
New Products
Better World products
RS Local Sydney Click & Collect
Discover
Support
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Interface ICs
/
Line Interface ICs
Texas Instruments SN75ALS176DR Line Transceiver, 8-Pin SOIC
RS Stock No.:
526-571
Mfr. Part No.:
SN75ALS176DR
Brand:
Texas Instruments
This image is representative of the product range
View all Line Interface ICs
Discontinued product
RS Stock No.:
526-571
Mfr. Part No.:
SN75ALS176DR
Brand:
Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
RS-485 Line Drivers and Receivers, High Speed, Texas Instruments
A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
RS-485 Line Drivers and Receivers
Attribute
Value
Input Type
Differential
Number of Transmitters
1
Mounting Type
Surface Mount
Package Type
SOIC
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Pin Count
8
Dimensions
4.9 x 3.91 x 1.58mm