Texas Instruments SN75LBC173D Line Receiver, 16-Pin SOIC
- RS Stock No.:
- 660-9335P
- Mfr. Part No.:
- SN75LBC173D
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal 25 units (supplied in a tube)*
$160.05
(exc. GST)
$176.05
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 25 - 95 | $6.402 |
| 100 - 245 | $6.206 |
| 250 - 495 | $6.164 |
| 500 + | $5.936 |
*price indicative
- RS Stock No.:
- 660-9335P
- Mfr. Part No.:
- SN75LBC173D
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| IC Type | Line Receiver IC | |
| Input Type | Differential | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Pin Count | 16 | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
IC Type Line Receiver IC | ||
Input Type Differential | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Pin Count 16 | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
