Texas Instruments 4-Channel Line Receiver, Differential, Non-Inverting, 16-Pin SOIC
- RS Stock No.:
- 660-8931P
- Mfr. Part No.:
- SN65LBC173AD
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 10 units (supplied in a tube)*
$95.70
(exc. GST)
$105.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 127 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 - 19 | $9.57 |
| 20 + | $9.44 |
*price indicative
- RS Stock No.:
- 660-8931P
- Mfr. Part No.:
- SN65LBC173AD
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | SN75 | |
| Product Type | Line Receiver | |
| Logic Function | Line Transceiver | |
| Number of Channels | 4 | |
| IC Type | Receiver | |
| Input Type | Differential | |
| Output Type | Differential | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum High Level Output Current | -8mA | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Propagation Delay Time @ CL | 16ns | |
| Maximum Operating Temperature | 85°C | |
| Series | SN65LBC173A | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Height | 1.75mm | |
| Supply Current | 16mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family SN75 | ||
Product Type Line Receiver | ||
Logic Function Line Transceiver | ||
Number of Channels 4 | ||
IC Type Receiver | ||
Input Type Differential | ||
Output Type Differential | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage 4.75V | ||
Maximum High Level Output Current -8mA | ||
Maximum Supply Voltage 5.25V | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 8mA | ||
Maximum Propagation Delay Time @ CL 16ns | ||
Maximum Operating Temperature 85°C | ||
Series SN65LBC173A | ||
Standards/Approvals No | ||
Length 10mm | ||
Height 1.75mm | ||
Supply Current 16mA | ||
Automotive Standard No | ||
