- RS Stock No.:
- 630-904
- Mfr. Part No.:
- SN75175N
- Brand:
- Texas Instruments
18 In Global stock for delivery within 5 working day(s)
54 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$4.92
(exc. GST)
$5.41
(inc. GST)
Units | Per unit |
1 - 6 | $4.92 |
7 - 12 | $4.85 |
13 + | $4.76 |
- RS Stock No.:
- 630-904
- Mfr. Part No.:
- SN75175N
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
RS-485 Line Drivers and Receivers, High Speed, Texas Instruments
A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RS-485 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
IC Type | Line Receiver IC |
Input Type | Differential |
Mounting Type | Through Hole |
Package Type | PDIP |
Minimum Operating Temperature | 0 °C |
Pin Count | 16 |
Maximum Operating Temperature | +70 °C |
Dimensions | 19.3 x 6.35 x 4.57mm |