Renesas Electronics ISL83485IBZ Line Transceiver, 8-Pin SOIC
- RS Stock No.:
- 921-5709
- Mfr. Part No.:
- ISL83485IBZ
- Manufacturer:
- Renesas Electronics
View all Line Interface ICs
Available for back order.
Price (ex. GST) Each (In a Pack of 5)
$3.576
(exc. GST)
$3.934
(inc. GST)
units | Per unit | Per Pack* |
5 - 20 | $3.576 | $17.88 |
25 - 45 | $3.468 | $17.34 |
50 - 95 | $3.364 | $16.82 |
100 - 495 | $3.262 | $16.31 |
500 + | $3.164 | $15.82 |
*price indicative |
Packaging Options:
Alternative
This product is not currently available. Here is our alternative recommendation.

- RS Stock No.:
- 921-5709
- Mfr. Part No.:
- ISL83485IBZ
- Manufacturer:
- Renesas Electronics
- COO (Country of Origin):
- TW
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS-485 Line Drivers and Receivers, Intersil
Specifications
Attribute | Value |
IC Type | Line Transceiver |
Input Type | Differential |
Mounting Type | Surface Mount |
Number of Transmitters | 1 |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Available for back order.
Price (ex. GST) Each (In a Pack of 5)
$3.576
(exc. GST)
$3.934
(inc. GST)
units | Per unit | Per Pack* |
5 - 20 | $3.576 | $17.88 |
25 - 45 | $3.468 | $17.34 |
50 - 95 | $3.364 | $16.82 |
100 - 495 | $3.262 | $16.31 |
500 + | $3.164 | $15.82 |
*price indicative |
Packaging Options:
Alternative
This product is not currently available. Here is our alternative recommendation.
